Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoMDM-15PSB-A174Copy
Manufacturer Standard Lead Time23 weeks
Order Code3679797
Product RangeMDM Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,377.600 (CNY1,556.688) |
| 5+ | CNY1,358.620 (CNY1,535.2406) |
| 10+ | CNY1,339.630 (CNY1,513.7819) |
| 25+ | CNY1,302.630 (CNY1,471.9719) |
| 50+ | CNY1,166.370 (CNY1,317.9981) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,377.60 (CNY1,556.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoMDM-15PSB-A174Copy
Manufacturer Standard Lead Time23 weeks
Order Code3679797
Product RangeMDM Series
Technical Datasheet
Product RangeMDM Series
D Sub Shell Size-
Contact Termination TypeSolder Cup
Connector MountingPanel Mount
Contact PlatingGold Plated Contacts
Technical Specifications
Product Range
MDM Series
Contact Termination Type
Solder Cup
Contact Plating
Gold Plated Contacts
D Sub Shell Size
-
Connector Mounting
Panel Mount
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011794
