Print Page
Image is for illustrative purposes only. Please refer to product description.
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,678.690 (CNY1,896.9197) |
| 5+ | CNY1,650.070 (CNY1,864.5791) |
| 10+ | CNY1,621.440 (CNY1,832.2272) |
| 25+ | CNY1,589.020 (CNY1,795.5926) |
| 50+ | CNY1,556.590 (CNY1,758.9467) |
| 100+ | CNY1,524.160 (CNY1,722.3008) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,678.69 (CNY1,896.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoMDLM-25PCBRP-F222Copy
Order Code3996510
Technical Datasheet
D Sub Connector TypeMicro D
Contact Termination TypeSolder
Connector MountingPanel Mount, Through Hole Mount Right Angle
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialAluminum Body
Technical Specifications
D Sub Connector Type
Micro D
Contact Termination Type
Solder
Contact Material
Copper Alloy
Connector Body Material
Aluminum Body
Gender
Plug
Connector Mounting
Panel Mount, Through Hole Mount Right Angle
Contact Plating
Gold Plated Contacts
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015876
