Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoMDLM-21SCBRP-F222Copy
Order Code4048286
Product RangeMDLM Series
Your Part Number
11 In Stock
Need more?
11 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,575.700 (CNY2,910.541) |
| 5+ | CNY2,403.530 (CNY2,715.9889) |
| 10+ | CNY2,231.360 (CNY2,521.4368) |
| 25+ | CNY2,195.270 (CNY2,480.6551) |
| 50+ | CNY2,151.370 (CNY2,431.0481) |
| 100+ | CNY2,107.460 (CNY2,381.4298) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,575.70 (CNY2,910.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoMDLM-21SCBRP-F222Copy
Order Code4048286
Product RangeMDLM Series
Technical Datasheet
D Sub Connector TypeMicro D
Product RangeMDLM Series
D Sub Shell Size-
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialAluminum Body
Technical Specifications
D Sub Connector Type
Micro D
D Sub Shell Size
-
Contact Plating
Gold Plated Contacts
Product Range
MDLM Series
Contact Material
Copper Alloy
Connector Body Material
Aluminum Body
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536
