Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoM85049/50-1FCopy
Order Code3493553
Product RangeMIL-DTL-M85049 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY323.280 (CNY365.3064) |
| 10+ | CNY300.060 (CNY339.0678) |
| 25+ | CNY293.850 (CNY332.0505) |
Price for:Each
Minimum: 1
Multiple: 1
CNY323.28 (CNY365.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoM85049/50-1FCopy
Order Code3493553
Product RangeMIL-DTL-M85049 Series
Technical Datasheet
Product RangeMIL-DTL-M85049 Series
D Sub Shell SizeDE
Cable Exit Angle90°
Connector Body MaterialCarbon Steel Body
Technical Specifications
Product Range
MIL-DTL-M85049 Series
Cable Exit Angle
90°
D Sub Shell Size
DE
Connector Body Material
Carbon Steel Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
