Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoM85049/48-1-3FCopy
Manufacturer Standard Lead Time9 weeks
Order Code2751539
Also Known As024659-0000MF
Your Part Number
52 In Stock
Need more?
52 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY289.240 (CNY326.8412) |
| 5+ | CNY261.990 (CNY296.0487) |
| 10+ | CNY234.730 (CNY265.2449) |
| 25+ | CNY231.610 (CNY261.7193) |
| 50+ | CNY222.770 (CNY251.7301) |
| 100+ | CNY212.790 (CNY240.4527) |
Price for:Each
Minimum: 1
Multiple: 1
CNY289.24 (CNY326.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoM85049/48-1-3FCopy
Manufacturer Standard Lead Time9 weeks
Order Code2751539
Also Known As024659-0000MF
Technical Datasheet
Product Range-
D Sub Shell SizeDB
Cable Exit Angle180°
Connector Body MaterialCarbon Steel Body
Product Overview
The M85049/48-1-3F is a straight Metal Backshell, made of steel with zinc finish and DB size. The D-sub series backshell provides strain relief.
- MIL-SPEC M85049 Standard
- Corrosion-resistant
- -40 to +120°C Operating temperature range
Applications
Aerospace, Defence, Military
Technical Specifications
Product Range
-
Cable Exit Angle
180°
D Sub Shell Size
DB
Connector Body Material
Carbon Steel Body
Technical Docs (1)
Alternatives for M85049/48-1-3F
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018598
