Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoM83513/03-G03CCopy
Order Code3271436
Product RangeM83513 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1,742.490 (CNY1,969.0137) |
Price for:Each
Minimum: 10
Multiple: 10
CNY17,424.90 (CNY19,690.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoM83513/03-G03CCopy
Order Code3271436
Product RangeM83513 Series
Technical Datasheet
Product RangeM83513 Series
Contact Termination TypeCrimp
Connector MountingPanel Mount
Contact MaterialCopper Alloy
Technical Specifications
Product Range
M83513 Series
Connector Mounting
Panel Mount
Contact Termination Type
Crimp
Contact Material
Copper Alloy
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
