Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoM24308/4-12F..Copy
Order Code4371959
Product RangeMIL-DTL-24308 Series
Your Part Number
131 In Stock
Need more?
131 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY249.660 (CNY282.1158) |
| 5+ | CNY240.910 (CNY272.2283) |
| 10+ | CNY232.150 (CNY262.3295) |
| 25+ | CNY222.160 (CNY251.0408) |
| 50+ | CNY213.850 (CNY241.6505) |
| 100+ | CNY204.330 (CNY230.8929) |
Price for:Each
Minimum: 1
Multiple: 1
CNY249.66 (CNY282.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoM24308/4-12F..Copy
Order Code4371959
Product RangeMIL-DTL-24308 Series
Technical Datasheet
D Sub Connector TypeHigh Density
Product RangeMIL-DTL-24308 Series
No. of Contacts26Contacts
D Sub Shell SizeDA
Contact Termination TypeCrimp
Connector MountingCable Mount, Panel Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCTo Be Advised
Technical Specifications
D Sub Connector Type
High Density
Product Range
MIL-DTL-24308 Series
D Sub Shell Size
DA
Connector Mounting
Cable Mount, Panel Mount
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Gender
Plug
No. of Contacts
26Contacts
Contact Termination Type
Crimp
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009526
