Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoM24308/2-3ZCopy
Order Code4338174
Product RangeMIL-C-24308 Series
Your Part Number
155 In Stock
100 more incoming. You can reserve stock now
155 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY281.170 (CNY317.7221) |
| 5+ | CNY267.960 (CNY302.7948) |
| 10+ | CNY254.750 (CNY287.8675) |
| 25+ | CNY242.880 (CNY274.4544) |
| 50+ | CNY231.440 (CNY261.5272) |
| 100+ | CNY220.400 (CNY249.052) |
Price for:Each
Minimum: 1
Multiple: 1
CNY281.17 (CNY317.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoM24308/2-3ZCopy
Order Code4338174
Product RangeMIL-C-24308 Series
Technical Datasheet
D Sub Connector TypeStandard
Product RangeMIL-C-24308 Series
No. of Contacts25Contacts
D Sub Shell SizeDB
Contact Termination TypeCrimp
Connector MountingCable Mount, Panel Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCTo Be Advised
Technical Specifications
D Sub Connector Type
Standard
Product Range
MIL-C-24308 Series
D Sub Shell Size
DB
Connector Mounting
Cable Mount, Panel Mount
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Gender
Receptacle
No. of Contacts
25Contacts
Contact Termination Type
Crimp
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Technical Docs (1)
Alternatives for M24308/2-3Z
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01633
