Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoM24308/2-13F.Copy
Manufacturer Standard Lead Time18 weeks
Order Code4336683
Product RangeM24308 Series
Your Part Number
68 In Stock
Need more?
68 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY484.360 (CNY547.3268) |
| 5+ | CNY449.920 (CNY508.4096) |
| 10+ | CNY415.470 (CNY469.4811) |
| 25+ | CNY391.040 (CNY441.8752) |
| 50+ | CNY373.580 (CNY422.1454) |
| 100+ | CNY356.960 (CNY403.3648) |
Price for:Each
Minimum: 1
Multiple: 1
CNY484.36 (CNY547.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoM24308/2-13F.Copy
Manufacturer Standard Lead Time18 weeks
Order Code4336683
Product RangeM24308 Series
Technical Datasheet
D Sub Connector TypeHigh Density
Product RangeM24308 Series
No. of Contacts44Contacts
D Sub Shell SizeDB
Contact Termination TypeCrimp
Connector MountingCable Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCTo Be Advised
Technical Specifications
D Sub Connector Type
High Density
Product Range
M24308 Series
D Sub Shell Size
DB
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Gender
Receptacle
No. of Contacts
44Contacts
Contact Termination Type
Crimp
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01633
