Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoKPTR2E18-32PCopy
Order Code1721225
Product RangeKPT Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY768.490 (CNY868.3937) |
| 5+ | CNY724.540 (CNY818.7302) |
| 10+ | CNY682.890 (CNY771.6657) |
| 25+ | CNY645.020 (CNY728.8726) |
| 50+ | CNY610.780 (CNY690.1814) |
| 100+ | CNY579.370 (CNY654.6881) |
Price for:Each
Minimum: 1
Multiple: 1
CNY768.49 (CNY868.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoKPTR2E18-32PCopy
Order Code1721225
Product RangeKPT Series
Technical Datasheet
Product RangeKPT Series
Equivalent Military SpecificationMIL-DTL-26482 Series I
Circular Connector Shell StyleBox Mount Receptacle
No. of Contacts32Contacts
Circular Connector Contact TypeSolder Pin
Coupling StyleBayonet
Insert Arrangement18-32
Connector Body MaterialAluminium Alloy Body
Connector Body PlatingConductive Black Zinc Cobalt
Contact MaterialCopper Alloy
Contact PlatingGold
Insert RotationN
Service ClassEnvironmentally Sealed
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Product Range
KPT Series
Circular Connector Shell Style
Box Mount Receptacle
Circular Connector Contact Type
Solder Pin
Insert Arrangement
18-32
Connector Body Plating
Conductive Black Zinc Cobalt
Contact Plating
Gold
Service Class
Environmentally Sealed
Equivalent Military Specification
MIL-DTL-26482 Series I
No. of Contacts
32Contacts
Coupling Style
Bayonet
Connector Body Material
Aluminium Alloy Body
Contact Material
Copper Alloy
Insert Rotation
N
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
