
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,041.320 (CNY1,176.6916) |
| 5+ | CNY974.180 (CNY1,100.8234) |
| 10+ | CNY907.600 (CNY1,025.588) |
| 25+ | CNY852.630 (CNY963.4719) |
| 50+ | CNY803.080 (CNY907.4804) |
| 100+ | CNY757.220 (CNY855.6586) |
Product Information
Product Overview
The KPTC2E18-32SDMA from ITT Cannon is KPTC series, MIL-DTL-26482 series I equivalent box mount receptacle with 32 contacts. The KPTC series miniature circular connectors conforms to meet the performance specification to MIL-DTL-26482 with a positive three point quick disconnect bayonet coupling, five keyway polarization and high insert arrangement contact density. These connectors are designed for harsh environments and have well-proven electrical capability to withstand extreme shock, exposure and vibration. The high versatility general purpose KPTC series connectors are intermateable, intermountable and interchangeable with all connectors manufactured according to MIL-DTL-26482 and VG95328. Design modifications can be achieved easily at low cost.
- Bayonet coupling assures fast and reliable mating/unmating
- Environmental sealed
- Operating temperature range from -55°C to 125°C
- 500 mating cycles
- 200m/s² at 10Hz to 2000Hz vibration
- Insulation resistance is 5000Mohm
- Resilient polychloroprene insulator and grommet
- Salt spray exposure of 500hour
- Aluminium alloy body material with olive drab chromate over cadmium plating
- Copper alloy solder socket contacts with gold plating
Applications
Commercial, Industrial
Technical Specifications
KPT Series
Box Mount Receptacle
Solder Socket
18-32
Olive Drab Chromate over Cadmium
Gold
Environmentally Sealed
MIL-DTL-26482 Series I
32Contacts
Bayonet
Aluminium Alloy Body
Copper Alloy
N
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
