
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY352.750 (CNY398.6075) |
| 5+ | CNY308.660 (CNY348.7858) |
| 10+ | CNY255.750 (CNY288.9975) |
| 25+ | CNY229.290 (CNY259.0977) |
| 50+ | CNY211.650 (CNY239.1645) |
| 100+ | CNY201.320 (CNY227.4916) |
Product Information
Product Overview
The KPTC06-14-18SF0 from ITT Cannon is KPTC series, MIL-DTL-26482 series I equivalent straight plug with 18 contacts. The KPTC series miniature circular connectors conforms to meet the performance specification to MIL-DTL-26482 with a positive three point quick disconnect bayonet coupling, five keyway polarization and high insert arrangement contact density. These connectors are designed for harsh environments and have well-proven electrical capability to withstand extreme shock, exposure and vibration. The high versatility general purpose KPTC series connectors are intermateable, intermountable and interchangeable with all connectors manufactured according to MIL-DTL-26482 and VG95328. Design modifications can be achieved easily at low cost.
- Bayonet coupling assures fast and reliable mating/unmating
- Environmental sealed
- Operating temperature range from -55°C to 125°C
- 500 mating cycles
- 200m/s² at 10Hz to 2000Hz vibration
- Insulation resistance is 5000Mohm
- Resilient polychloroprene insulator and grommet
- Salt spray exposure of 200hour
- Aluminium alloy body material with green zinc cobalt plating
- Copper alloy crimp socket contacts with gold plating
Applications
Commercial, Industrial
Technical Specifications
KPT Series
Straight Plug
Crimp Socket - Contacts Not Supplied
14-18
Olive Drab Chromate over Cadmium
Gold
General Duty
MIL-DTL-26482 Series I
18Contacts
Bayonet
Aluminium Alloy Body
Copper Alloy
N
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
