Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoKPTB14-5PSWCopy
Order Code1719859
Product RangeKPT Series
Your Part Number
3 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 8pm (Northern Ireland 6pm)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,472.820 (CNY2,794.2866) |
| 5+ | CNY2,177.730 (CNY2,460.8349) |
| 10+ | CNY1,823.610 (CNY2,060.6793) |
| 25+ | CNY1,646.550 (CNY1,860.6015) |
| 50+ | CNY1,528.520 (CNY1,727.2276) |
| 100+ | CNY1,471.410 (CNY1,662.6933) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,472.82 (CNY2,794.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoKPTB14-5PSWCopy
Order Code1719859
Product RangeKPT Series
Technical Datasheet
Product RangeKPT Series
Equivalent Military SpecificationMIL-DTL-26482 Series I
Circular Connector Shell StyleThru Bulkhead Receptacle
No. of Contacts5Contacts
Circular Connector Contact TypeSolder Pin / Socket
Coupling StyleBayonet
Insert Arrangement14-5
Connector Body MaterialAluminium Alloy Body
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact MaterialCopper Alloy
Contact PlatingGold
Insert RotationW
Service ClassEnvironmentally Sealed
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Product Range
KPT Series
Circular Connector Shell Style
Thru Bulkhead Receptacle
Circular Connector Contact Type
Solder Pin / Socket
Insert Arrangement
14-5
Connector Body Plating
Olive Drab Chromate over Cadmium
Contact Plating
Gold
Service Class
Environmentally Sealed
Equivalent Military Specification
MIL-DTL-26482 Series I
No. of Contacts
5Contacts
Coupling Style
Bayonet
Connector Body Material
Aluminium Alloy Body
Contact Material
Copper Alloy
Insert Rotation
W
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
