| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,231.730 (CNY1,391.8549) |
| 5+ | CNY1,188.980 (CNY1,343.5474) |
| 10+ | CNY1,119.250 (CNY1,264.7525) |
| 25+ | CNY1,092.960 (CNY1,235.0448) |
| 50+ | CNY1,012.740 (CNY1,144.3962) |
| 100+ | CNY944.130 (CNY1,066.8669) |
Product Information
Product Overview
The KPT08P16-26P from ITT Cannon is KPT series, MIL-DTL-26482 series I equivalent right angle plug with 26 contacts. The KPT series miniature circular connectors conforms to meet the performance specification to MIL-DTL-26482 series I with a positive three point quick disconnect bayonet coupling, five keyway polarization and high insert arrangement contact density. These connectors are designed for harsh environments and have well-proven electrical capability to withstand extreme shock, exposure and vibration. The KPT series general purpose solder connectors are optimized for fast assembly featuring clip-in contact & insulator design. They are intermateable, intermountable and interchangeable with all MIL-DTL-26482 connectors. Design modifications can be achieved at low cost.
- Bayonet coupling assures fast and reliable mating/unmating
- Environmentally sealed, IP68 rated
- Operating temperature range from -55°C to +125°C
- Durability of 500 mating cycles
- 200m/s² at 10Hz to 2000Hz vibration
- Insulation resistance is 5000Mohm at 25°C
- Resilient polychloroprene (neoprene) insulator and grommet
- Salt spray exposure of 500hour
- Aluminium alloy body material with olive drab chromate over cadmium plating
- Copper alloy solder pin contacts with gold plating
Applications
Industrial, Commercial
Technical Specifications
KPT Series
Right Angle Plug
Solder Pin
16-26
Olive Drab Chromate over Cadmium
Gold
Environmentally Sealed, Potting Cup
MIL-DTL-26482 Series I
26Contacts