| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,037.540 (CNY4,562.4202) |
| 5+ | CNY3,532.850 (CNY3,992.1205) |
| 10+ | CNY2,927.220 (CNY3,307.7586) |
| 25+ | CNY2,624.400 (CNY2,965.572) |
| 50+ | CNY2,422.530 (CNY2,737.4589) |
| 100+ | CNY2,263.800 (CNY2,558.094) |
Product Information
Product Overview
The KPT08E16-26P from ITT Cannon is KPT series, MIL-DTL-26482 series I equivalent right angle plug with 26 contacts. The KPT series miniature circular connectors conforms to meet the performance specification to MIL-DTL-26482 series I with a positive three point quick disconnect bayonet coupling, five keyway polarization and high insert arrangement contact density. These connectors are designed for harsh environments and have well-proven electrical capability to withstand extreme shock, exposure and vibration. The KPT series general purpose solder connectors are optimized for fast assembly featuring clip-in contact & insulator design. They are intermateable, intermountable and interchangeable with all MIL-DTL-26482 connectors. Design modifications can be achieved at low cost.
- Bayonet coupling assures fast and reliable mating/unmating
- Environmentally sealed, IP68 rated
- Operating temperature range from -55°C to +125°C
- Durability of 500 mating cycles
- 200m/s² at 10Hz to 2000Hz vibration
- Insulation resistance is 5000Mohm at 25°C
- Resilient polychloroprene (neoprene) insulator and grommet
- Salt spray exposure of 500hour
- Aluminium alloy body material with olive drab chromate over cadmium plating
- Copper alloy solder pin contacts with gold plating
Applications
Industrial, Commercial
Technical Specifications
KPT Series
Right Angle Plug
Solder Pin
16-26
Olive Drab Chromate over Cadmium
Gold
Environmentally Sealed
MIL-DTL-26482 Series I
26Contacts