Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoKPT07P22-32PCopy
Order Code1721220
Product RangeKPT Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,464.630 (CNY3,915.0319) |
| 5+ | CNY3,269.660 (CNY3,694.7158) |
| 10+ | CNY2,999.880 (CNY3,389.8644) |
| 25+ | CNY2,956.260 (CNY3,340.5738) |
| 50+ | CNY2,776.510 (CNY3,137.4563) |
| 100+ | CNY2,595.080 (CNY2,932.4404) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,464.63 (CNY3,915.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoKPT07P22-32PCopy
Order Code1721220
Product RangeKPT Series
Technical Datasheet
Product RangeKPT Series
Equivalent Military SpecificationMIL-DTL-26482 Series I
Circular Connector Shell StyleJam Nut Receptacle
No. of Contacts32Contacts
Circular Connector Contact TypeSolder Pin
Coupling StyleBayonet
Insert Arrangement22-32
Connector Body MaterialAluminium Alloy Body
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact MaterialCopper Alloy
Contact PlatingGold
Insert RotationN
Service ClassEnvironmentally Sealed, Potting Cup
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Product Range
KPT Series
Circular Connector Shell Style
Jam Nut Receptacle
Circular Connector Contact Type
Solder Pin
Insert Arrangement
22-32
Connector Body Plating
Olive Drab Chromate over Cadmium
Contact Plating
Gold
Service Class
Environmentally Sealed, Potting Cup
Equivalent Military Specification
MIL-DTL-26482 Series I
No. of Contacts
32Contacts
Coupling Style
Bayonet
Connector Body Material
Aluminium Alloy Body
Contact Material
Copper Alloy
Insert Rotation
N
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
