
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY735.720 (CNY831.3636) |
| 5+ | CNY691.380 (CNY781.2594) |
| 10+ | CNY649.350 (CNY733.7655) |
| 25+ | CNY611.130 (CNY690.5769) |
| 50+ | CNY576.590 (CNY651.5467) |
| 100+ | CNY544.890 (CNY615.7257) |
Product Information
Product Overview
The KPT06E16-8PA71 from ITT Cannon is KPT series, MIL-DTL-26482 series I equivalent straight plug with 8 contacts. The KPT series miniature circular connectors conforms to meet the performance specification to MIL-DTL-26482 series I with a positive three point quick disconnect bayonet coupling, five keyway polarization and high insert arrangement contact density. These connectors are designed for harsh environments and have well-proven electrical capability to withstand extreme shock, exposure and vibration. The KPT series general purpose solder connectors are optimized for fast assembly featuring clip-in contact & insulator design. They are intermateable, intermountable and interchangeable with all MIL-DTL-26482 connectors. Design modifications can be achieved at low cost.
- Bayonet coupling assures fast and reliable mating/unmating
- Environmentally sealed, IP68 rated
- Operating temperature range from -55°C to +125°C
- Durability of 500 mating cycles
- 200m/s² at 10Hz to 2000Hz vibration
- Insulation resistance is 5000Mohm at 25°C
- Resilient polychloroprene (neoprene) insulator and grommet
- Salt spray exposure is less than 48hour
- Aluminium alloy body material with electroless nickel plating
- Copper alloy solder pin contacts with gold plating
Applications
Industrial, Commercial
Technical Specifications
KPT Series
Straight Plug
Solder Pin
16-8
Electroless Nickel
Gold
Environmentally Sealed
MIL-DTL-26482 Series I
8Contacts
Bayonet
Aluminium Alloy Body
Copper Alloy
N
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
