
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,128.600 (CNY1,275.318) |
| 5+ | CNY1,070.630 (CNY1,209.8119) |
| 10+ | CNY1,015.690 (CNY1,147.7297) |
| 25+ | CNY965.740 (CNY1,091.2862) |
| 50+ | CNY920.580 (CNY1,040.2554) |
| 100+ | CNY879.140 (CNY993.4282) |
Product Information
Product Overview
The KPT06A16-23P from ITT Cannon is KPT series, MIL-DTL-26482 series I equivalent straight plug with 23 contacts. The KPT series miniature circular connectors conforms to meet the performance specification to MIL-DTL-26482 series I with a positive three point quick disconnect bayonet coupling, five keyway polarization and high insert arrangement contact density. These connectors are designed for harsh environments and have well-proven electrical capability to withstand extreme shock, exposure and vibration. The KPT series general purpose solder connectors are optimized for fast assembly featuring clip-in contact & insulator design. They are intermateable, intermountable and interchangeable with all MIL-DTL-26482 connectors. Design modifications can be achieved at low cost.
- Bayonet coupling assures fast and reliable mating/unmating
- Environmentally sealed, IP68 rated
- Operating temperature range from -55°C to +125°C
- Durability of 500 mating cycles
- 200m/s² at 10Hz to 2000Hz vibration
- Insulation resistance is 5000Mohm at 25°C
- Resilient polychloroprene (neoprene) insulator and grommet
- Salt spray exposure of 500hour
- Aluminium alloy body material with olive drab chromate over cadmium plating
- Copper alloy solder pin contacts with gold plating
Applications
Industrial, Commercial
Technical Specifications
KPT Series
Straight Plug
Solder Pin
16-23
Olive Drab Chromate over Cadmium
Gold
General Duty
MIL-DTL-26482 Series I
23Contacts
Bayonet
Aluminium Alloy Body
Copper Alloy
N
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
