Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoKPT03E10-6PCopy
Order Code1720762
Product RangeKPT Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY228.930 (CNY258.6909) |
| 10+ | CNY214.170 (CNY242.0121) |
| 25+ | CNY199.540 (CNY225.4802) |
| 100+ | CNY187.450 (CNY211.8185) |
| 250+ | CNY176.560 (CNY199.5128) |
| 500+ | CNY166.480 (CNY188.1224) |
Price for:Each
Minimum: 1
Multiple: 1
CNY228.93 (CNY258.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoKPT03E10-6PCopy
Order Code1720762
Product RangeKPT Series
Technical Datasheet
Product RangeKPT Series
Equivalent Military SpecificationMIL-DTL-26482 Series I
Circular Connector Shell StyleWall Mount Receptacle
No. of Contacts6Contacts
Circular Connector Contact TypeSolder Pin
Coupling StyleBayonet
Insert Arrangement10-6
Connector Body MaterialAluminium Alloy Body
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact MaterialCopper Alloy
Contact PlatingGold
Insert RotationN
Service ClassEnvironmentally Sealed
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Product Range
KPT Series
Circular Connector Shell Style
Wall Mount Receptacle
Circular Connector Contact Type
Solder Pin
Insert Arrangement
10-6
Connector Body Plating
Olive Drab Chromate over Cadmium
Contact Plating
Gold
Service Class
Environmentally Sealed
Equivalent Military Specification
MIL-DTL-26482 Series I
No. of Contacts
6Contacts
Coupling Style
Bayonet
Connector Body Material
Aluminium Alloy Body
Contact Material
Copper Alloy
Insert Rotation
N
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016329
