
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,333.280 (CNY2,636.6064) |
| 5+ | CNY2,260.770 (CNY2,554.6701) |
| 10+ | CNY2,142.490 (CNY2,421.0137) |
| 25+ | CNY2,097.880 (CNY2,370.6044) |
| 50+ | CNY1,961.800 (CNY2,216.834) |
| 100+ | CNY1,845.430 (CNY2,085.3359) |
Product Information
Product Overview
The KPT00B20-39S from ITT Cannon is KPT series, MIL-DTL-26482 series I equivalent wall mount receptacle with 39 contacts. The KPT series miniature circular connectors conforms to meet the performance specification to MIL-DTL-26482 series I with a positive three point quick disconnect bayonet coupling, five keyway polarization and high insert arrangement contact density. These connectors are designed for harsh environments and have well-proven electrical capability to withstand extreme shock, exposure and vibration. The KPT series general purpose solder connectors are optimized for fast assembly featuring clip-in contact & insulator design. They are intermateable, intermountable and interchangeable with all MIL-DTL-26482 connectors. Design modifications can be achieved at low cost.
- Bayonet coupling assures fast and reliable mating/unmating
- Environmentally sealed, IP68 rated
- Operating temperature range from -55°C to +125°C
- Durability of 500 mating cycles
- 200m/s² at 10Hz to 2000Hz vibration
- Insulation resistance is 5000Mohm at 25°C
- Resilient polychloroprene (neoprene) insulator and grommet
- Salt spray exposure of 500hour
- Aluminium alloy body material with olive drab chromate over cadmium plating
- Copper alloy solder socket contacts with gold plating
Applications
Industrial, Commercial
Technical Specifications
KPT Series
Wall Mount Receptacle
Solder Socket
20-39
Olive Drab Chromate over Cadmium
Gold
General Duty
MIL-DTL-26482 Series I
39Contacts
Bayonet
Aluminium Alloy Body
Copper Alloy
N
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
