
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,947.540 (CNY3,330.7202) |
| 5+ | CNY2,802.550 (CNY3,166.8815) |
| 10+ | CNY2,601.030 (CNY2,939.1639) |
| 25+ | CNY2,544.530 (CNY2,875.3189) |
| 50+ | CNY2,416.190 (CNY2,730.2947) |
| 100+ | CNY2,272.270 (CNY2,567.6651) |
Product Information
Product Overview
The KJL3F15N35PNL from ITT Cannon is KJL series, MIL-DTL-38999 series I equivalent wall mount receptacle with 37 contacts. The KJL series offer high density contact arrangements in lightweight miniature circular connectors. These scoop proof connectors have quick mating and are environmentally sealed. It has a three point bayonet coupling system which not only makes the KJL series as quick-mating connectors but also provides an audible and tactile click along with visual verification of mating via sighting hole and high visibility bright blue bayonet pins. The KJL series connectors are intermateable with Souriau and MIL-DTL-38999 series I connectors. These connectors utilize full metal retention clips in their insulators which assures the highest level of serviceability and unparalleled contact retention. They have well-proven electrical capability to withstand extreme shock, exposure and vibration.
- Five keyway polarization with optional keyway rotation
- Fluid resistant to many fuels, solvents, coolants and oils
- 500 mating cycles
- Operating temperature range from -65°C to 200°C
- Insulation resistance is 5000Mohm
- Salt spray exposure of 48hour
- Hard plastic wafer contains metal retention tines for high reliability retention of crimp contacts
- Aluminium alloy body material with electroless nickel plating
- Copper alloy crimp pin contacts with gold plating
Applications
Commercial, Industrial
Technical Specifications
KJL Series
Wall Mount Receptacle
Crimp Pin - Contacts Not Supplied
15-35
Electroless Nickel
Gold
Environmentally Sealed
MIL-DTL-38999 Series I
37Contacts
Bayonet
Aluminium Alloy Body
Copper Alloy
N
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
