Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoDM53740-5099Copy
Manufacturer Standard Lead Time29 weeks
Order Code4338172
Product RangeCombo D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY258.480 (CNY292.0824) |
| 5+ | CNY240.040 (CNY271.2452) |
| 10+ | CNY221.590 (CNY250.3967) |
| 25+ | CNY208.510 (CNY235.6163) |
| 50+ | CNY199.160 (CNY225.0508) |
| 100+ | CNY190.270 (CNY215.0051) |
Price for:Each
Minimum: 1
Multiple: 1
CNY258.48 (CNY292.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDM53740-5099Copy
Manufacturer Standard Lead Time29 weeks
Order Code4338172
Product RangeCombo D Series
Technical Datasheet
For Use WithITT Cannon Combo D Series D-Sub Connectors
Contact GenderPin
D Sub Contact TypePin (Male)
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Wire Size AWG Max-
Wire Size AWG Min-
Contact Termination TypeSolder
Product RangeCombo D Series
SVHCTo Be Advised
Technical Specifications
For Use With
ITT Cannon Combo D Series D-Sub Connectors
D Sub Contact Type
Pin (Male)
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
-
Product Range
Combo D Series
Contact Gender
Pin
Contact Material
Copper Alloy
Wire Size AWG Max
-
Contact Termination Type
Solder
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002123
