Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoDM53740-5008Copy
Manufacturer Standard Lead Time30 weeks
Order Code4337667
Product RangeCombo D Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY152.470 (CNY172.2911) |
| 10+ | CNY142.690 (CNY161.2397) |
| 25+ | CNY134.280 (CNY151.7364) |
| 100+ | CNY118.050 (CNY133.3965) |
| 250+ | CNY115.400 (CNY130.402) |
| 500+ | CNY110.310 (CNY124.6503) |
Price for:Each
Minimum: 1
Multiple: 1
CNY152.47 (CNY172.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDM53740-5008Copy
Manufacturer Standard Lead Time30 weeks
Order Code4337667
Product RangeCombo D Series
Technical Datasheet
For Use WithCannon Combo D Series Housing Connectors
Contact GenderPin
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Wire Size AWG Max-
Wire Size AWG Min-
Contact Termination TypeSolder
Product RangeCombo D Series
SVHCTo Be Advised
Technical Specifications
For Use With
Cannon Combo D Series Housing Connectors
Contact Material
Copper Alloy
Wire Size AWG Max
-
Contact Termination Type
Solder
SVHC
To Be Advised
Contact Gender
Pin
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
-
Product Range
Combo D Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
