Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoDL1-156RW-6BCopy
Manufacturer Standard Lead Time21 weeks
Order Code2673243
Product RangeITT Cannon DL
Also Known As110536-1007
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,397.400 (CNY3,839.062) |
| 5+ | CNY3,356.760 (CNY3,793.1388) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,397.40 (CNY3,839.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDL1-156RW-6BCopy
Manufacturer Standard Lead Time21 weeks
Order Code2673243
Product RangeITT Cannon DL
Also Known As110536-1007
Technical Datasheet
Product RangeITT Cannon DL
No. of Contacts156Contacts
Pitch Spacing2.54mm
Contact Termination TypeThrough Hole
No. of Rows6Rows
Row Pitch2.54mm
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (20-Jun-2016)
Product Overview
The DL1-156RW-6B is a 6-way through-hole Receptacle with gold flash copper alloy contacts, the single hand actuation and a black glass-filled thermoplastic insulator. The DL series ZIF can be mated and unmated in less than 2second and accepts 42 to 18AWG wire range.
- 5000MΩ Insulation resistance
- -55 to +105°C Operating temperature range
- UL94V-1 Flammability rating
Applications
Industrial, Medical, Commercial, Computers & Computer Peripherals
Technical Specifications
Product Range
ITT Cannon DL
Pitch Spacing
2.54mm
Contact Termination Type
Through Hole
Row Pitch
2.54mm
Contact Plating
Gold Plated Contacts
No. of Contacts
156Contacts
Gender
Receptacle
No. of Rows
6Rows
Contact Material
Copper Alloy
SVHC
No SVHC (20-Jun-2016)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.071215
