Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoDEMM9SCopy
Manufacturer Standard Lead Time21 weeks
Order Code2751237
Product RangeDEMM
Also Known As051529-0000
Your Part Number
49 In Stock
739 more incoming. You can reserve stock now
49 Delivery in 3-4 Business Days(SG stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY120.490 (CNY136.1537) |
| 10+ | CNY105.710 (CNY119.4523) |
| 25+ | CNY101.500 (CNY114.695) |
Price for:Each
Minimum: 1
Multiple: 1
CNY120.49 (CNY136.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDEMM9SCopy
Manufacturer Standard Lead Time21 weeks
Order Code2751237
Product RangeDEMM
Also Known As051529-0000
Technical Datasheet
D Sub Connector TypeStandard
Product RangeDEMM
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCTo Be Advised
Product Overview
The DEMM9S is a 9-way Solder D-sub Receptacle with gold-plated copper alloy contacts, zinc-plated steel shell and a black thermoplastic insulator. The D*M-series connector accepts 28 to 20AWG wire range.
- 7.5A Current rating
- 1000VAC at Sea level dielectric withstanding voltage
- 500 Mating cycles
- -55 to +150°C Operating temperature range
- UL94V-0 Flammability rating
Applications
Industrial, Aerospace, Defence, Military
Technical Specifications
D Sub Connector Type
Standard
Product Range
DEMM
D Sub Shell Size
DE
Connector Mounting
Through Hole Mount
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Gender
Receptacle
No. of Contacts
9Contacts
Contact Termination Type
Solder
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Technical Docs (2)
Alternatives for DEMM9S
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00733
