Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoDEMM9PCopy
Manufacturer Standard Lead Time19 weeks
Order Code2136807
Product RangeDEMM Series
Your Part Number
408 In Stock
750 more incoming. You can reserve stock now
408 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY96.130 (CNY108.6269) |
| 10+ | CNY94.810 (CNY107.1353) |
| 25+ | CNY93.490 (CNY105.6437) |
| 100+ | CNY92.170 (CNY104.1521) |
| 250+ | CNY90.850 (CNY102.6605) |
| 500+ | CNY89.530 (CNY101.1689) |
Price for:Each
Minimum: 1
Multiple: 1
CNY96.13 (CNY108.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDEMM9PCopy
Manufacturer Standard Lead Time19 weeks
Order Code2136807
Product RangeDEMM Series
Technical Datasheet
D Sub Connector TypeStandard
Product RangeDEMM Series
D Sub Shell SizeDE
Connector MountingThrough Hole Mount
Contact MaterialCopper Alloy
Technical Specifications
D Sub Connector Type
Standard
D Sub Shell Size
DE
Contact Material
Copper Alloy
Product Range
DEMM Series
Connector Mounting
Through Hole Mount
Technical Docs (1)
Alternatives for DEMM9P
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006486
