Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoDEMAM9SF225Copy
Manufacturer Standard Lead Time3 weeks
Order Code1893252
Product RangeDEMAM Series
Your Part Number
22 In Stock
Need more?
22 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY593.940 (CNY671.1522) |
| 5+ | CNY543.320 (CNY613.9516) |
| 10+ | CNY504.760 (CNY570.3788) |
| 25+ | CNY409.380 (CNY462.5994) |
| 50+ | CNY363.000 (CNY410.190) |
| 100+ | CNY346.500 (CNY391.545) |
Price for:Each
Minimum: 1
Multiple: 1
CNY593.94 (CNY671.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDEMAM9SF225Copy
Manufacturer Standard Lead Time3 weeks
Order Code1893252
Product RangeDEMAM Series
Technical Datasheet
D Sub Connector TypeStandard
Product RangeDEMAM Series
D Sub Shell SizeDE
Connector MountingCable Mount
Contact MaterialCopper Alloy
Connector Body MaterialStainless Steel Body
Technical Specifications
D Sub Connector Type
Standard
D Sub Shell Size
DE
Contact Material
Copper Alloy
Product Range
DEMAM Series
Connector Mounting
Cable Mount
Connector Body Material
Stainless Steel Body
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010342
