Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoDEMAM9SCopy
Manufacturer Standard Lead Time3 weeks
Order Code2250614
Product RangeDEMA Series
Your Part Number
150 In Stock
Need more?
150 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY413.560 (CNY467.3228) |
| 5+ | CNY405.570 (CNY458.2941) |
| 10+ | CNY397.570 (CNY449.2541) |
| 25+ | CNY389.570 (CNY440.2141) |
| 50+ | CNY381.580 (CNY431.1854) |
| 100+ | CNY373.580 (CNY422.1454) |
Price for:Each
Minimum: 1
Multiple: 1
CNY413.56 (CNY467.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDEMAM9SCopy
Manufacturer Standard Lead Time3 weeks
Order Code2250614
Product RangeDEMA Series
Technical Datasheet
Product RangeDEMA Series
D Sub Shell SizeDE
Contact Termination TypeCrimp
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
Technical Specifications
Product Range
DEMA Series
Contact Termination Type
Crimp
Connector Body Material
Steel Body
D Sub Shell Size
DE
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Alternatives for DEMAM9S
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009526
