Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoDEMAM9PF225F0Copy
Order Code2489999
Product RangeD*MA
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY265.670 (CNY300.2071) |
| 10+ | CNY248.060 (CNY280.3078) |
| 25+ | CNY236.430 (CNY267.1659) |
| 100+ | CNY232.570 (CNY262.8041) |
| 250+ | CNY228.130 (CNY257.7869) |
| 500+ | CNY223.080 (CNY252.0804) |
Price for:Each
Minimum: 1
Multiple: 1
CNY265.67 (CNY300.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDEMAM9PF225F0Copy
Order Code2489999
Product RangeD*MA
Technical Datasheet
No. of Positions9Ways
Connector TypeD Sub
Connector Shell SizeDE
Product RangeD*MA
Connector Body MaterialStainless Steel Body
Technical Specifications
No. of Positions
9Ways
Connector Shell Size
DE
Gender
Plug
For Use With
ITT Cannon D*MA Series Subminiature Crimp Pin Contacts
Connector Type
D Sub
Product Range
D*MA
Connector Body Material
Stainless Steel Body
Technical Docs (1)
Alternatives for DEMAM9PF225F0
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009525
