Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoDEMA9PCopy
Manufacturer Standard Lead Time6 weeks
Order Code2113774
Product RangeDEMA Series
Your Part Number
79 In Stock
Need more?
79 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY536.540 (CNY606.2902) |
| 5+ | CNY469.470 (CNY530.5011) |
| 10+ | CNY388.990 (CNY439.5587) |
| 25+ | CNY348.750 (CNY394.0875) |
| 50+ | CNY321.930 (CNY363.7809) |
| 100+ | CNY300.460 (CNY339.5198) |
Price for:Each
Minimum: 1
Multiple: 1
CNY536.54 (CNY606.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDEMA9PCopy
Manufacturer Standard Lead Time6 weeks
Order Code2113774
Product RangeDEMA Series
Technical Datasheet
Product RangeDEMA Series
Contact Termination TypeCrimp
Connector MountingCable Mount
Connector Body MaterialSteel Body
Technical Specifications
Product Range
DEMA Series
Connector Mounting
Cable Mount
Contact Termination Type
Crimp
Connector Body Material
Steel Body
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008165
