Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoDEM9SK52Copy
Manufacturer Standard Lead Time3 weeks
Order Code2489809
Product RangeDEM
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,297.170 (CNY1,465.8021) |
| 5+ | CNY1,223.130 (CNY1,382.1369) |
| 10+ | CNY1,149.600 (CNY1,299.048) |
| 25+ | CNY1,095.670 (CNY1,238.1071) |
| 50+ | CNY1,057.690 (CNY1,195.1897) |
| 100+ | CNY1,044.020 (CNY1,179.7426) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,297.17 (CNY1,465.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDEM9SK52Copy
Manufacturer Standard Lead Time3 weeks
Order Code2489809
Product RangeDEM
Technical Datasheet
D Sub Connector TypeStandard
Product RangeDEM
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialBrass Body
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
D Sub Connector Type
Standard
Product Range
DEM
D Sub Shell Size
DE
Connector Mounting
Through Hole Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (17-Dec-2014)
Gender
Receptacle
No. of Contacts
9Contacts
Contact Termination Type
Solder
Contact Material
Copper Alloy
Connector Body Material
Brass Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
