Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoDEM9P..Copy
Manufacturer Standard Lead Time25 weeks
Order Code2751236
Product RangeDEM
Your Part Number
535 In Stock
Need more?
51 Delivery in 5-6 Business Days(UK stock)
484 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY91.090 (CNY102.9317) |
| 10+ | CNY80.680 (CNY91.1684) |
| 25+ | CNY75.870 (CNY85.7331) |
| 100+ | CNY69.150 (CNY78.1395) |
| 250+ | CNY65.060 (CNY73.5178) |
| 500+ | CNY62.150 (CNY70.2295) |
Price for:Each
Minimum: 1
Multiple: 1
CNY91.09 (CNY102.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDEM9P..Copy
Manufacturer Standard Lead Time25 weeks
Order Code2751236
Product RangeDEM
Technical Datasheet
D Sub Connector TypeStandard
Product RangeDEM
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCTo Be Advised
Alternatives for DEM9P..
1 Product Found
Product Overview
The DEM9P is a 9-way Solder D-sub Plug with gold-plated copper alloy contacts, zinc-plated copper shell and a black thermoplastic insulator. The D*M series connector accepts 28 to 20AWG wire range.
- 7.5A Current rating
- 1000VAC at Sea level dielectric withstanding voltage
- 200 Mating cycles
- -55 to +125°C Operating temperature range
- UL94V-0 Flammability rating
Applications
Commercial
Technical Specifications
D Sub Connector Type
Standard
Product Range
DEM
D Sub Shell Size
DE
Connector Mounting
Through Hole Mount
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Gender
Plug
No. of Contacts
9Contacts
Contact Termination Type
Solder
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006477
