Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoDE51224-1Copy
Manufacturer Standard Lead Time20 weeks
Order Code2751565
Also Known As051224-0001
Your Part Number
65 In Stock
Need more?
65 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.410 (CNY36.6233) |
| 10+ | CNY29.060 (CNY32.8378) |
| 100+ | CNY26.170 (CNY29.5721) |
| 250+ | CNY25.410 (CNY28.7133) |
| 500+ | CNY25.320 (CNY28.6116) |
| 1000+ | CNY24.180 (CNY27.3234) |
Price for:Each
Minimum: 1
Multiple: 1
CNY32.41 (CNY36.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDE51224-1Copy
Manufacturer Standard Lead Time20 weeks
Order Code2751565
Also Known As051224-0001
Technical Datasheet
Product Range-
Screw Length-
Thread Size - Metric-
Thread Size - Imperial4-40 UNC-2A
Connector Shell SizeDE
Product Overview
The DE51224-1 is a Sliding Lock Retainer, made of steel with zinc finish. The D-sub series retainer provides locking and latching for high vibration applications and ensures positive mating.
Applications
Industrial
Technical Specifications
Product Range
-
Thread Size - Metric
-
Connector Shell Size
DE
Screw Length
-
Thread Size - Imperial
4-40 UNC-2A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004082
