Print Page
Image is for illustrative purposes only. Please refer to product description.

279 In Stock
1,000 more incoming. You can reserve stock now
279 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY105.760 (CNY119.5088) |
| 10+ | CNY97.790 (CNY110.5027) |
| 25+ | CNY86.720 (CNY97.9936) |
| 100+ | CNY84.200 (CNY95.146) |
| 250+ | CNY81.680 (CNY92.2984) |
| 500+ | CNY80.160 (CNY90.5808) |
Price for:Each
Minimum: 1
Multiple: 1
CNY105.76 (CNY119.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDE44994Copy
Order Code1608690
Technical Datasheet
Product Range-
D Sub Shell SizeDE
Cable Exit Angle180°
Connector Body MaterialSteel Body
Product Overview
The DE44994 is a round Cable Clamp for use with D-subminiature connector, size-DE shell.
Applications
Industrial
Technical Specifications
Product Range
-
Cable Exit Angle
180°
D Sub Shell Size
DE
Connector Body Material
Steel Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443
