Print Page
Image is for illustrative purposes only. Please refer to product description.

381 In Stock
500 more incoming. You can reserve stock now
47 Delivery in 3-4 Business Days(SG stock)
334 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY133.350 (CNY150.6855) |
| 10+ | CNY125.270 (CNY141.5551) |
| 25+ | CNY116.710 (CNY131.8823) |
| 100+ | CNY105.690 (CNY119.4297) |
| 250+ | CNY102.090 (CNY115.3617) |
| 500+ | CNY100.730 (CNY113.8249) |
Price for:Each
Minimum: 1
Multiple: 1
CNY133.35 (CNY150.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDE24657Copy
Order Code1186661
Technical Datasheet
Product Range-
D Sub Shell SizeDE
Cable Exit Angle180°
Connector Body MaterialSteel Body
Product Overview
The DE24657 is a straight Metal Backshell, made of steel with zinc finish. The D-sub series backshell provides strain relief.
Applications
Industrial
Technical Specifications
Product Range
-
Cable Exit Angle
180°
D Sub Shell Size
DE
Connector Body Material
Steel Body
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09979
