Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoDDMM50SZCopy
Manufacturer Standard Lead Time7 weeks
Order Code3935204
Product RangeD*M Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,084.730 (CNY1,225.7449) |
| 5+ | CNY1,067.070 (CNY1,205.7891) |
| 10+ | CNY1,044.350 (CNY1,180.1155) |
| 25+ | CNY1,032.080 (CNY1,166.2504) |
| 50+ | CNY1,022.870 (CNY1,155.8431) |
| 100+ | CNY1,017.480 (CNY1,149.7524) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,084.73 (CNY1,225.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDDMM50SZCopy
Manufacturer Standard Lead Time7 weeks
Order Code3935204
Product RangeD*M Series
Technical Datasheet
D Sub Connector TypeStandard
Product RangeD*M Series
Contact Termination TypeThrough Hole Straight
Connector MountingPanel PCB Mount
Contact MaterialCopper Alloy
Technical Specifications
D Sub Connector Type
Standard
Product Range
D*M Series
Connector Mounting
Panel PCB Mount
Gender
Receptacle
Contact Termination Type
Through Hole Straight
Contact Material
Copper Alloy
Technical Docs (1)
Alternatives for DDMM50SZ
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025855
