
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY273.520 (CNY309.0776) |
| 5+ | CNY262.920 (CNY297.0996) |
| 10+ | CNY252.310 (CNY285.1103) |
| 25+ | CNY241.710 (CNY273.1323) |
| 50+ | CNY231.100 (CNY261.143) |
| 100+ | CNY226.220 (CNY255.6286) |
Product Information
Product Overview
The Combo D D*MM series Combination D Subminiature Connectors for the advantages of an industry standard shield I/O interconnect, with the flexibility of a customized special, designed for any application. This connector system is ideal for applications that require optimization of space while improving overall shielding. Combo D® accomplishes this by combining multiple interconnect types into one fully shielded product, decreasing the number I/O interfaces and reducing the possibility of EMI/RFI leakage.
- Standard and European Footprints
- Pre-installed 75/50 coaxial or high power contact
- Vertical standoffs or 90° brackets
- 90° or Straight PCB
- PC Boards up to 3.2mm thick
- PCB Variants available with boardlocks and/or screw locks (#4-40 or M3)
- High voltage up to 2800 VAC
- UL94V-0 Flammability rating
- -55 to 125°C Operating temperature
Applications
Communications & Networking, Computers & Computer Peripherals, Automotive, Mining, Oil & Gas, Aerospace, Defence, Military, Sensing & Instrumentation, Industrial
Technical Specifications
Combo D D*M
Plug
17 Signal, 7 Power
Through Hole Mount
Copper Alloy
No SVHC (17-Dec-2014)
DD-24W7
24Contacts
Solder
Steel Body
Gold Plated Contacts
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
