Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoDDMAM78PF225F0Copy
Order Code2489954
Product RangeD*MA
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,235.810 (CNY1,396.4653) |
| 5+ | CNY1,151.560 (CNY1,301.2628) |
| 10+ | CNY1,098.810 (CNY1,241.6553) |
| 25+ | CNY1,090.390 (CNY1,232.1407) |
| 50+ | CNY1,081.970 (CNY1,222.6261) |
| 100+ | CNY1,059.220 (CNY1,196.9186) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,235.81 (CNY1,396.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDDMAM78PF225F0Copy
Order Code2489954
Product RangeD*MA
Technical Datasheet
Connector TypeHigh Density D Sub
Connector Shell SizeDD
Product RangeD*MA
Connector Body MaterialStainless Steel Body
For Use WithITT Cannon D*MA Series Subminiature Crimp Pin Contacts
Technical Specifications
Connector Type
High Density D Sub
Product Range
D*MA
Connector Body Material
Stainless Steel Body
Connector Shell Size
DD
Gender
Plug
For Use With
ITT Cannon D*MA Series Subminiature Crimp Pin Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
