Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoDDM50PCopy
Order Code2779109
Product RangeDDM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY425.280 (CNY480.5664) |
| 5+ | CNY400.660 (CNY452.7458) |
| 10+ | CNY375.970 (CNY424.8461) |
| 25+ | CNY358.510 (CNY405.1163) |
| 50+ | CNY346.020 (CNY391.0026) |
| 100+ | CNY334.160 (CNY377.6008) |
| 250+ | CNY320.080 (CNY361.6904) |
Price for:Each
Minimum: 1
Multiple: 1
CNY425.28 (CNY480.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDDM50PCopy
Order Code2779109
Product RangeDDM Series
Technical Datasheet
D Sub Connector TypeStandard
Product RangeDDM Series
D Sub Shell SizeDD
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
Technical Specifications
D Sub Connector Type
Standard
Product Range
DDM Series
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Gender
Plug
D Sub Shell Size
DD
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Alternatives for DDM50P
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032206
