Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoDD121073-153Copy
Manufacturer Standard Lead Time3 weeks
Order Code2112234
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY435.250 (CNY491.8325) |
| 5+ | CNY394.060 (CNY445.2878) |
| 10+ | CNY383.410 (CNY433.2533) |
| 25+ | CNY365.150 (CNY412.6195) |
| 50+ | CNY348.360 (CNY393.6468) |
| 100+ | CNY343.850 (CNY388.5505) |
| 250+ | CNY339.260 (CNY383.3638) |
Price for:Each
Minimum: 1
Multiple: 1
CNY435.25 (CNY491.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDD121073-153Copy
Manufacturer Standard Lead Time3 weeks
Order Code2112234
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Product RangeTUK SGACK902S Keystone Coupler
D Sub Shell SizeDD
Cable Exit Angle180°
Connector Body MaterialThermoplastic Body
SVHCTo Be Advised
Technical Specifications
Product Range
TUK SGACK902S Keystone Coupler
Cable Exit Angle
180°
SVHC
To Be Advised
D Sub Shell Size
DD
Connector Body Material
Thermoplastic Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
