Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoDD-50S-A197Copy
Manufacturer Standard Lead Time36 weeks
Order Code1760333
Product RangeDD
Also Known As121073-2059 D
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY388.030 (CNY438.4739) |
| 5+ | CNY358.920 (CNY405.5796) |
| 10+ | CNY329.800 (CNY372.674) |
| 25+ | CNY316.480 (CNY357.6224) |
| 50+ | CNY303.160 (CNY342.5708) |
| 100+ | CNY288.710 (CNY326.2423) |
Price for:Each
Minimum: 1
Multiple: 1
CNY388.03 (CNY438.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDD-50S-A197Copy
Manufacturer Standard Lead Time36 weeks
Order Code1760333
Product RangeDD
Also Known As121073-2059 D
Technical Datasheet
D Sub Connector TypeStandard
Product RangeDD
No. of Contacts50Contacts
D Sub Shell SizeDD
Contact Termination TypeSolder Cup
Connector MountingCable Mount
Contact Material-
Contact Plating-
Connector Body MaterialSteel Body
SVHCNo SVHC (17-Dec-2014)
Product Overview
The DD-50S-A197 is a Standard D-sub-miniature Connector Pin with solder pot contact termination. It has copper alloy contact with gold flash contact finish and a thermoplastic insulator, steel shell with tin shell finish.
- UL94V-0 Flammability rating
- 20 to 28AWG Wire gauge range
- 10mΩ Contact resistance (maximum)
- 50 Mating cycles
- -55 to 125°C Operating temperature
Applications
Communications & Networking, Computers & Computer Peripherals, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
D Sub Connector Type
Standard
Product Range
DD
D Sub Shell Size
DD
Connector Mounting
Cable Mount
Contact Plating
-
SVHC
No SVHC (17-Dec-2014)
Gender
Receptacle
No. of Contacts
50Contacts
Contact Termination Type
Solder Cup
Contact Material
-
Connector Body Material
Steel Body
Technical Docs (1)
Alternatives for DD-50S-A197
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017636
