Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoDCU37PK87F0Copy
Order Code2775850
Product RangeDCU Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY54.800 (CNY61.924) |
Price for:Each
Minimum: 100
Multiple: 100
CNY5,480.00 (CNY6,192.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDCU37PK87F0Copy
Order Code2775850
Product RangeDCU Series
Technical Datasheet
D Sub Connector TypeStandard
Product RangeDCU Series
Contact Termination TypeCrimp
Connector MountingCable Mount
Contact MaterialCopper Alloy
Technical Specifications
D Sub Connector Type
Standard
Product Range
DCU Series
Connector Mounting
Cable Mount
Gender
Plug
Contact Termination Type
Crimp
Contact Material
Copper Alloy
Technical Docs (1)
Alternatives for DCU37PK87F0
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010433
