Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoDCMM13W6SF225Copy
Manufacturer Standard Lead Time2 weeks
Order Code2486767
Product RangeCombo D D*MM
Your Part Number
17 In Stock
Need more?
17 Delivery in 2 Business Days(VW stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY629.390 (CNY711.2107) |
| 5+ | CNY575.030 (CNY649.7839) |
| 10+ | CNY540.680 (CNY610.9684) |
| 25+ | CNY517.140 (CNY584.3682) |
| 50+ | CNY506.460 (CNY572.2998) |
| 100+ | CNY493.850 (CNY558.0505) |
Price for:Each
Minimum: 1
Multiple: 1
CNY629.39 (CNY711.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDCMM13W6SF225Copy
Manufacturer Standard Lead Time2 weeks
Order Code2486767
Product RangeCombo D D*MM
Technical Datasheet
Product RangeCombo D D*MM
Insert ArrangementDC-13W6
No. of Contacts13Contacts
Contact Type7 Signal, 6 Power
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
Connector Body MaterialStainless Steel Body
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Product Range
Combo D D*MM
Gender
Receptacle
Contact Type
7 Signal, 6 Power
Connector Mounting
Through Hole Mount
Contact Material
Copper Alloy
SVHC
No SVHC (17-Dec-2014)
Insert Arrangement
DC-13W6
No. of Contacts
13Contacts
Contact Termination Type
Solder
Connector Body Material
Stainless Steel Body
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
