Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoDCMAM37SF225Copy
Order Code1893226
Product RangeDCMAM Series
Your Part Number
64 In Stock
Need more?
64 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,411.840 (CNY1,595.3792) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,411.84 (CNY1,595.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDCMAM37SF225Copy
Order Code1893226
Product RangeDCMAM Series
Technical Datasheet
D Sub Connector TypeStandard
Product RangeDCMAM Series
Contact Termination TypeCrimp
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialStainless Steel Body
Technical Specifications
D Sub Connector Type
Standard
Product Range
DCMAM Series
Contact Material
Copper Alloy
Connector Body Material
Stainless Steel Body
Gender
Receptacle
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Alternatives for DCMAM37SF225
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
