Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoDCMAM37PF225Copy
Order Code1893225
Product RangeDCMAM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,973.290 (CNY2,229.8177) |
| 5+ | CNY1,940.070 (CNY2,192.2791) |
| 10+ | CNY1,906.790 (CNY2,154.6727) |
| 25+ | CNY1,875.890 (CNY2,119.7557) |
| 50+ | CNY1,818.320 (CNY2,054.7016) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,973.29 (CNY2,229.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDCMAM37PF225Copy
Order Code1893225
Product RangeDCMAM Series
Technical Datasheet
Product RangeDCMAM Series
Contact Termination TypeCrimp
Contact MaterialCopper Alloy
Connector Body MaterialStainless Steel Body
Technical Specifications
Product Range
DCMAM Series
Contact Material
Copper Alloy
Contact Termination Type
Crimp
Connector Body Material
Stainless Steel Body
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020049
