Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoDCMA37PF0F225Copy
Manufacturer Standard Lead Time1 weeks
Order Code2489918
Product RangeD*MA
Your Part Number
17 In Stock
Need more?
17 Delivery in 2 Business Days(VW stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY684.040 (CNY772.9652) |
| 5+ | CNY632.250 (CNY714.4425) |
| 10+ | CNY599.830 (CNY677.8079) |
| 25+ | CNY594.660 (CNY671.9658) |
| 50+ | CNY589.480 (CNY666.1124) |
| 100+ | CNY575.490 (CNY650.3037) |
Price for:Each
Minimum: 1
Multiple: 1
CNY684.04 (CNY772.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDCMA37PF0F225Copy
Manufacturer Standard Lead Time1 weeks
Order Code2489918
Product RangeD*MA
Technical Datasheet
Connector TypeD Sub
Connector Shell SizeDC
Product RangeD*MA
Connector Body MaterialStainless Steel Body
Technical Specifications
Connector Type
D Sub
Product Range
D*MA
Connector Body Material
Stainless Steel Body
Connector Shell Size
DC
Gender
Plug
For Use With
ITT Cannon D*MA Series Subminiature Crimp Pin Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
