Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoDCA8W8PK87F0Copy
Manufacturer Standard Lead Time18 weeks
Order Code2778830
Product RangeCombo D D*M Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY115.120 (CNY130.0856) |
| 10+ | CNY98.300 (CNY111.079) |
| 100+ | CNY84.000 (CNY94.920) |
| 250+ | CNY78.930 (CNY89.1909) |
| 500+ | CNY75.310 (CNY85.1003) |
| 1000+ | CNY71.850 (CNY81.1905) |
Price for:Each
Minimum: 1
Multiple: 1
CNY115.12 (CNY130.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDCA8W8PK87F0Copy
Manufacturer Standard Lead Time18 weeks
Order Code2778830
Product RangeCombo D D*M Series
Technical Datasheet
Product RangeCombo D D*M Series
Contact Type8 Power
Contact Termination TypeCrimp
Connector MountingCable Mount
Contact Material-
Contact Plating-
Technical Specifications
Product Range
Combo D D*M Series
Contact Termination Type
Crimp
Contact Material
-
Contact Type
8 Power
Connector Mounting
Cable Mount
Contact Plating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016783
