Print Page
Image is for illustrative purposes only. Please refer to product description.

90 In Stock
100 more incoming. You can reserve stock now
90 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY127.090 (CNY143.6117) |
| 10+ | CNY111.210 (CNY125.6673) |
| 25+ | CNY92.150 (CNY104.1295) |
| 100+ | CNY82.610 (CNY93.3493) |
| 250+ | CNY80.960 (CNY91.4848) |
| 500+ | CNY79.310 (CNY89.6203) |
Price for:Each
Minimum: 1
Multiple: 1
CNY127.09 (CNY143.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDC77762-37Copy
Order Code1215633
Technical Datasheet
Product Range-
D Sub Shell SizeDC
Cable Exit Angle180°
Connector Body MaterialThermoplastic Body
Product Overview
The DC77762-37 is a 37-way D-sub Backshell with 3A strain relief for use with the D-sub connectors.
Applications
Industrial
Technical Specifications
Product Range
-
Cable Exit Angle
180°
D Sub Shell Size
DC
Connector Body Material
Thermoplastic Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036
