Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoDC37P-A183Copy
Manufacturer Standard Lead Time3 weeks
Order Code2488125
Product RangeOriginal D
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY415.950 (CNY470.0235) |
| 5+ | CNY392.810 (CNY443.8753) |
| 10+ | CNY367.840 (CNY415.6592) |
| 25+ | CNY349.170 (CNY394.5621) |
| 50+ | CNY335.410 (CNY379.0133) |
| 100+ | CNY325.840 (CNY368.1992) |
Price for:Each
Minimum: 1
Multiple: 1
CNY415.95 (CNY470.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDC37P-A183Copy
Manufacturer Standard Lead Time3 weeks
Order Code2488125
Product RangeOriginal D
Technical Datasheet
D Sub Connector TypeStandard
Product RangeOriginal D
D Sub Shell SizeDC
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
Contact Material-
Contact Plating-
Connector Body MaterialSteel Body
Technical Specifications
D Sub Connector Type
Standard
Product Range
Original D
Contact Termination Type
Solder
Contact Material
-
Connector Body Material
Steel Body
Gender
Plug
D Sub Shell Size
DC
Connector Mounting
Through Hole Mount
Contact Plating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
