Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoDBU25PK87Copy
Manufacturer Standard Lead Time36 weeks
Order Code2779082
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 150+ | CNY89.530 (CNY101.1689) |
Price for:Each
Minimum: 150
Multiple: 150
CNY13,429.50 (CNY15,175.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDBU25PK87Copy
Manufacturer Standard Lead Time36 weeks
Order Code2779082
Technical Datasheet
D Sub Connector TypeStandard
D Sub Shell SizeDB
Contact Termination TypeCrimp
Connector MountingCable Mount
Connector Body MaterialSteel Body
Technical Specifications
D Sub Connector Type
Standard
Contact Termination Type
Crimp
Connector Body Material
Steel Body
D Sub Shell Size
DB
Connector Mounting
Cable Mount
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013154
